Cable gland; stainless steel; EXIOS INOX; HUMMEL

Cable gland; stainless steel; EXIOS INOX; HUMMEL, HUMMEL-1605160250, HUMMEL-1605200251 |EN|
Manufacturer
Cable accessoriescable gland
Gasket materialVMQ
Kit contentsO-ring gasket
IP ratingIP66, IP67, IP68
Body materialstainless steel
Operating temperature-60...105°C
Manufacturer seriesEXIOS INOX
Symbol Conform to the norm Manufacturer's part number Thread Gland Thread len. Spanner size
[mm] [mm]
HUMMEL-1605160250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.1602.50 metric M16 16 22
HUMMEL-1605200250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.2002.50 metric M20 16 22
HUMMEL-1605200252 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.2002.52 metric M20 16 30
HUMMEL-1605250250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.2502.50 metric M25 16 36
HUMMEL-1605250251 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.2502.51 metric M25 16 30
HUMMEL-1605320250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.3202.50 metric M32 16 46
HUMMEL-1605400250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.4002.50 metric M40 16 55
HUMMEL-1605500250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.5002.50 metric M50 16 65
HUMMEL-1605630250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.6302.50 metric M63 16 80
HUMMEL-1605750250 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.7502.50 metric M75 16 95
HUMMEL-1605100270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.1002.70 inch NPT1" 25 46
HUMMEL-1605120270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.1202.70 inch NPT1/2" 20 24
HUMMEL-1605120271 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.1202.71 inch NPT1/2" 20 30
HUMMEL-1605200270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.2002.70 inch NPT2" 27 65
HUMMEL-1605300270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.3002.70 inch NPT3" 41.5 95
HUMMEL-1605340270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.3402.70 inch NPT3/4" 20.5 36
HUMMEL-1605380270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.3802.70 inch NPT3/8" 16 22
HUMMEL-1605540270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.5402.70 inch NPT1 1/4" 26 55
HUMMEL-1605640270 II 1D Ex ta IIIC Da / Class I Div 2 Groups A,B,C,D / Class II Div 1 Groups E,F,G 1.605.6402.70 inch NPT1 1/2" 26.5 55