| Manufacturer | HELU |
| Cable accessories | cable gland |
| Thread | metric |
| Body material | brass |
| Seal material | NBR caoutchouc |
| Operating pressure | 10bar |
| IP rating | IP68 |
| Operating temperature | -40...100°C |
| Kit contents | O-ring gasket |
| Manufacturer series | HSK-MS-L |
| Caution! | without locknut |
| Symbol | Gland | Thread len. | Spanner size | Øext. cable |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| HELU-91720 | M12 | 10 | 14 | 3...6.5 |
| HELU-91721 | M16 | 10 | 17 | 4...8 |
| HELU-91723 | M25 | 12 | 30 | 9...16 |
| HELU-91724 | M32 | 12 | 40 | 13...20 |