| Manufacturer | TE Connectivity |
| Cable accessories | cable gland |
| Cable gland version | vented |
| Symbol | Body material | Gland | Body colour | Operating temperature | IP rating | Thread len. | Øext. cable |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | |||||
| 1-2490540-0 | brass | PG7 | silver | -20...100 | IP66, IP67 | 8 | 4...7 |
| 1-2490540-1 | brass | PG9 | silver | -20...100 | IP66, IP67 | 8 | 2...6 |
| 1-2490540-2 | brass | PG9 | silver | -20...100 | IP66, IP67 | 8 | 4...7 |
| 1-2490540-3 | brass | PG11 | silver | -20...100 | IP66, IP67 | 8 | 3...7 |
| 1-2490540-4 | brass | PG11 | silver | -20...100 | IP66, IP67 | 8 | 5...9 |
| 1-2490540-5 | brass | PG13,5 | silver | -20...100 | IP66, IP67 | 8.99 | 5.5...9 |
| 1-2490540-6 | brass | PG13,5 | silver | -20...100 | IP66, IP67 | 8.99 | 6...11 |
| 1-2490541-0 | polyamide | PG9 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-1 | polyamide | PG9 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-2 | polyamide | PG9 | black | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-3 | polyamide | PG11 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-4 | polyamide | PG11 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-5 | polyamide | PG11 | black | -40...100 | IP66, IP68 | 8 | 4...8 |
| 1-2490541-6 | polyamide | PG13,5 | grey | -40...100 | IP66, IP68 | 8.99 | 6...12 |
| 1-2490541-7 | polyamide | PG13,5 | grey | -40...100 | IP66, IP68 | 8.99 | 6...12 |
| 1-2490541-8 | polyamide | PG13,5 | black | -40...100 | IP66, IP68 | 8.99 | 6...12 |
| 1-2490541-9 | polyamide | NPT3/8" | grey | -40...100 | IP66, IP68 | 15 | 4...8 |
| 2-2490541-0 | polyamide | NPT3/8" | grey | -40...100 | IP66, IP68 | 15 | 4...8 |
| 2-2490541-1 | polyamide | NPT3/8" | black | -40...100 | IP66, IP68 | 15 | 4...8 |
| 2-2490541-2 | polyamide | NPT1/2" | grey | -40...100 | IP66, IP68 | 15 | 6...12 |
| 2-2490541-3 | polyamide | NPT1/2" | grey | -40...100 | IP66, IP68 | 15 | 6...12 |
| 2-2490541-4 | polyamide | NPT1/2" | black | -40...100 | IP66, IP68 | 15 | 6...12 |
| 2490540-1 | brass | M12 | silver | -20...100 | IP66, IP67 | 8 | 2...6 |
| 2490540-2 | brass | M12 | silver | -20...100 | IP66, IP67 | 8 | 4...7 |
| 2490540-3 | brass | M16 | silver | -20...100 | IP66, IP67 | 8 | 2...6 |
| 2490540-4 | brass | M16 | silver | -20...100 | IP66, IP67 | 8 | 4...7 |
| 2490540-5 | brass | M16 | silver | -20...100 | IP66, IP67 | 8 | 3...7 |
| 2490540-6 | brass | M16 | silver | -20...100 | IP66, IP67 | 8 | 5...9 |
| 2490540-7 | brass | M20 | silver | -20...100 | IP66, IP67 | 8 | 5...9 |
| 2490540-8 | brass | M20 | silver | -20...100 | IP66, IP67 | 8 | 6...11 |
| 2490540-9 | brass | PG7 | silver | -20...100 | IP66, IP67 | 8 | 2...6 |
| 2490541-1 | polyamide | M12 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 2490541-2 | polyamide | M12 | grey | -40...100 | IP66, IP68 | 8 | 4...8 |
| 2490541-3 | polyamide | M12 | black | -40...100 | IP66, IP68 | 8 | 4...8 |
| 2490541-4 | polyamide | M16 | grey | -40...100 | IP66, IP68 | 10 | 4...8 |
| 2490541-5 | polyamide | M16 | grey | -40...100 | IP66, IP68 | 10 | 4...8 |
| 2490541-6 | polyamide | M16 | black | -40...100 | IP66, IP68 | 10 | 4...8 |
| 2490541-7 | polyamide | M20 | grey | -40...100 | IP66, IP68 | 10 | 6...12 |
| 2490541-8 | polyamide | M20 | grey | -40...100 | IP66, IP68 | 10 | 6...12 |
| 2490541-9 | polyamide | M20 | black | -40...100 | IP66, IP68 | 10 | 6...12 |