Cable gland; with earthing; HELU

Cable gland; with earthing; HELU, HELU-905181, HELU-905182, HELU-905183, HELU-905184 |EN|
Manufacturer
Cable accessoriescable gland
Body materialbrass
IP ratingIP68
Cable gland versionwith earthing
Applicationfor shielded cables
Operating temperature-40...100°C
Threadmetric
Plating materialnickel
Symbol Caution! Manufacturer's part number Gland Spanner size Øext. cable Thread len.
[mm] [mm] [mm]
HELU-905181 without locknut MS-EP4 M12X1.5 M12 14 3...6.5 6
HELU-905182 without locknut MS-EP4 M16X1.5 M16 20 5...10 6
HELU-905183 without locknut MS-EP4 M20X1.5 905183 M20 22 6...12 6
HELU-905184 without locknut MS-EP4 M20X1.5 905184 M20 24 7.5...14 8
HELU-905185 without locknut MS-EP4 M25X1.5 M25 30 10...18 8