Cable gland; with long thread; HUMMEL

Cable gland; with long thread; HUMMEL, HUMMEL-1609120030, HUMMEL-1609120031, HUMMEL-1609160030 |EN|
Manufacturer
Cable accessoriescable gland
IP ratingIP68
Kit contentsO-ring gasket
Caution!without locknut
Threadmetric
Operating pressure10bar
Body materialbrass
Operating temperature-40...100°C
Cable gland versionwith long thread
Plating materialnickel
Symbol Spanner size Thread len. Gland Øext. cable
[mm] [mm] [mm]
HUMMEL-1609120030 14 10 M12 3...6.5
HUMMEL-1609120031 14 10 M12 2...5
HUMMEL-1609160030 - 10 M16 4...8
HUMMEL-1609160031 - 10 M16 2...6
HUMMEL-1609161130 20 10 M16 5...10
HUMMEL-1609200030 22 10 M20 6...12
HUMMEL-1609200031 22 10 M20 5...9
HUMMEL-1609201630 24 10 M20 10...14
HUMMEL-1609250030 30 12 M25 13...18
HUMMEL-1609250031 30 12 M25 9...16
HUMMEL-1609320030 40 12 M32 18...25
HUMMEL-1609320031 40 12 M32 13...20
HUMMEL-1609400030 50 15 M40 22...32
HUMMEL-1609400031 50 15 M40 20...26
HUMMEL-1609500030 57 15 M50 32...38
HUMMEL-1609500031 57 15 M50 25...31
HUMMEL-1609630030 - 15 M63 37...44
HUMMEL-1609630031 - 15 M63 29...35