Cable gland; with long thread; HUMMEL

Cable gland; with long thread; HUMMEL, HUMMEL-1609070060, HUMMEL-1609070061, HUMMEL-1609090060 |EN|
Manufacturer
Cable accessoriescable gland
Cable gland versionwith long thread
Body materialbrass
IP ratingIP68
Operating temperature-40...100°C
Kit contentsO-ring gasket
ThreadPG
Caution!without locknut
Plating materialnickel
Symbol Øext. cable Gland Spanner size Thread len.
[mm] [mm] [mm]
HUMMEL-1609070060 3...6.5 PG7 14 10
HUMMEL-1609070061 2...5 PG7 14 10
HUMMEL-1609090060 4...8 PG9 17 10
HUMMEL-1609090061 2...6 PG9 17 10
HUMMEL-1609110060 5...10 PG11 20 10
HUMMEL-1609130060 6...12 PG13,5 22 10
HUMMEL-1609160060 10...14 PG16 24 10
HUMMEL-1609210060 13...18 PG21 30 12
HUMMEL-1609210061 9...16 PG21 30 12
HUMMEL-1609290060 18...25 PG29 40 12
HUMMEL-1609290061 13...20 PG29 40 12
HUMMEL-1609360060 22...32 PG36 50 15
HUMMEL-1609420060 32...38 PG42 57 15
HUMMEL-1609480060 37...44 PG48 64 15