| Manufacturer | OBO BETTERMANN |
| Cable accessories | cable gland |
| Body material | polyamide |
| IP rating | IP68 |
| Operating temperature | -20...65°C |
| Caution! | without locknut |
| Cable gland version | with long thread |
| Symbol | Body colour | Gland | Spanner size | Øext. cable | Thread len. | Thread | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| OBO-2022943 | light grey | M12 | 15 | 3.5...7 | 15 | metric | V-TEC VM L |
| OBO-2022945 | light grey | M16 | 20 | 4.5...10 | 15 | metric | V-TEC VM L |
| OBO-2022947 | light grey | M20 | 24 | 6...13 | 15 | metric | V-TEC VM L |
| OBO-2022949 | light grey | M25 | 29 | 9...17 | 15 | metric | V-TEC VM L |
| OBO-2022951 | light grey | M32 | 36 | 15...21 | 15 | metric | V-TEC VM L |
| OBO-2022953 | light grey | M40 | 44 | 16...28 | 18 | metric | V-TEC VM L |
| OBO-2022955 | light grey | M50 | 54 | 23...35 | 18 | metric | V-TEC VM L |
| OBO-2022957 | light grey | M63 | 67 | 36...48 | 18 | metric | V-TEC VM L |
| OBO-2022985 | black | M16 | 20 | 4.5...10 | 24 | metric | V-TEC VM L |
| OBO-2022987 | black | M20 | 24 | 6...13 | 24 | metric | V-TEC VM L |
| OBO-2022989 | black | M25 | 29 | 9...17 | 24 | metric | V-TEC VM L |
| OBO-2022991 | black | M32 | 36 | 15...21 | 24 | metric | V-TEC VM L |
| OBO-2022993 | black | M40 | 44 | 16...28 | 24 | metric | V-TEC VM L |
| OBO-2022995 | black | M50 | 54 | 23...35 | 18 | metric | V-TEC VM L |
| OBO-2022997 | black | M63 | 68 | 36...48 | 18 | metric | V-TEC VM L |
| OBO-2024284 | light grey | PG7 | 15 | 2.5...6.5 | 15 | PG | V-TEC L PG |
| OBO-2024292 | light grey | PG9 | 19 | 2.5...8 | 15 | PG | V-TEC L PG |
| OBO-2024306 | light grey | PG11 | 22 | 3.5...10 | 15 | PG | V-TEC L PG |
| OBO-2024314 | light grey | PG13,5 | 24 | 5...12 | 15 | PG | V-TEC L PG |
| OBO-2024322 | light grey | PG16 | 27 | 7...14 | 15 | PG | V-TEC L PG |
| OBO-2024330 | light grey | PG21 | 33 | 9...18 | 15 | PG | V-TEC L PG |
| OBO-2024349 | light grey | PG29 | 42 | 14...25 | 15 | PG | V-TEC L PG |
| OBO-2024357 | light grey | PG36 | 53 | 18...32 | 18 | PG | V-TEC L PG |
| OBO-2024365 | light grey | PG42 | 60 | 24...38 | 18 | PG | V-TEC L PG |