| Manufacturer | BULGIN |
| Type of transition | cable joint |
| Rated voltage | 250V |
| Operating temperature | -20...70°C |
| Body dimensions | Ø38.1x105mm |
| Electrical mounting | screw terminal |
| Symbol | Current rating | Wire cross-section | Cable external diameter | IP rating | Flammability rating | Number of ways | Colour |
|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [mm] | |||||
| PX0777 | 16 | 1.5 | 3...9 | IP68 | UL94HB | 3 | black |
| PX0777/OR | 16 | 1.5 | 3...9 | IP68 | UL94HB | 3 | orange |
| PX0777/4POLE | 16 | 1.5 | 3...9 | IP68 | UL94HB | 4 | - |
| PX0777/6POLE | 16 | 1.5 | 3...9 | IP68 | UL94HB | 6 | - |
| PX0777/8POLE | 16 | 1.5 | 3...9 | IP68 | UL94HB | 8 | - |
| PXV0777/8POLE/07 | 10 | 1.5 | 7...9 | IP68, IP69K | UL94V-0 | 8 | black |
| PXV0777/8POLE/05 | 10 | 1.5 | 5...7 | IP68, IP69K | UL94V-0 | 8 | black |
| PXV0777/8POLE/04 | 10 | 1.5 | 3.5...5 | IP68, IP69K | UL94V-0 | 8 | black |
| PXV0777/8POLE | 10 | 1.5 | 6...8 | IP68, IP69K | UL94V-0 | 8 | black |
| PXV0777/6POLE/07 | 10 | 1.5 | 7...9 | IP68, IP69K | UL94V-0 | 6 | black |
| PXV0777/6POLE/05 | 10 | 1.5 | 5...7 | IP68, IP69K | UL94V-0 | 6 | black |
| PXV0777/6POLE/04 | 10 | 1.5 | 3.5...5 | IP68, IP69K | UL94V-0 | 6 | black |
| PXV0777/6POLE | 10 | 1.5 | 6...8 | IP68, IP69K | UL94V-0 | 6 | black |
| PXV0777/4POLE/07 | 10 | 1.5 | 7...9 | IP68, IP69K | UL94V-0 | 4 | black |
| PXV0777/4POLE/05 | 10 | 1.5 | 5...7 | IP68, IP69K | UL94V-0 | 4 | black |
| PXV0777/4POLE/04 | 10 | 1.5 | 3.5...5 | IP68, IP69K | UL94V-0 | 4 | black |
| PXV0777/4POLE | 10 | 1.5 | 6...8 | IP68, IP69K | UL94V-0 | 4 | black |
| PXV0777/07 | 16 | 2.5 | 7...9 | IP68, IP69K | UL94V-0 | 3 | black |
| PXV0777/05 | 16 | 2.5 | 5...7 | IP68, IP69K | UL94V-0 | 3 | black |
| PXV0777/04 | 16 | 2.5 | 3.5...5 | IP68, IP69K | UL94V-0 | 3 | black |
| PXV0777 | 16 | 2.5 | 6...8 | IP68, IP69K | UL94V-0 | 3 | black |