| Manufacturer | ESPE |
| Cable | mains DC |
| Kind of core | Cu |
| Structure | DC 5,5/2,1 socket; cables |
| Connector variant | straight |
| Rated voltage | 60V |
| Ioper. max | 3A |
| Operating temperature | -25...70°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Connector colour | black |
| Number of cores | 2 |
| Core diam. | 20AWG |
| Core section | 0.52mm2 |
| Contact plating | nickel plated |
| Symbol | Shape | Tube in. diam. | Ext. dimensions | Cable length |
|---|---|---|---|---|
| [mm] | [mm] | [m] | ||
| KG216-000-313-0025 | round | 4 | - | 0.25 |
| KG216-000-313-0050 | round | 4 | - | 0.5 |
| KG216-000-313-0100 | round | 4 | - | 1 |
| KG216-000-313-0150 | round | 4 | - | 1.5 |
| KG216-000-313-0300 | round | 4 | - | 3 |
| KG216-000-313-0500 | round | 4 | - | 5 |
| KG216-000-213-0025 | flat | - | 3.5x2 | 0.25 |
| KG216-000-213-0150 | flat | - | 3.5x2 | 1.5 |
| KG216-000-213-0300 | flat | - | 3.5x2 | 3 |
| KG216-000-213-0500 | flat | - | 3.5x2 | 5 |