Cable: mains DC; ESPE

Cable: mains DC; ESPE, KP216-211-313-0150, KP216-211-313-0200, KP216-211-313-0300 |EN|
Manufacturer
Cablemains DC
Kind of coreCu
StructureDC 5,5/2,1 socket;
DC 5,5/2,1 plug
Connector variantstraight
Rated voltage60V
Ioper. max3A
Operating temperature-25...70°C
Wire insulation materialPVC
Insulation colourblack
Connector colourblack
Number of cores2
Core diam.20AWG
Core section0.52mm2
Contact platingnickel plated
Length of metal part11mm
Symbol Shape Øext. cable Ext. dimensions Cable length
[mm] [mm] [m]
KP216-211-313-0150 round 4 - 1.5
KP216-211-313-0200 round 4 - 2
KP216-211-313-0300 round 4 - 3
KP216-211-313-0500 round 4 - 5
KP216-211-313-1000 round 4 - 10
KP216-211-213-0150 flat - 3.5x2 1.5
KP216-211-213-0200 flat - 3.5x2 2
KP216-211-213-0300 flat - 3.5x2 3
KP216-211-213-0500 flat - 3.5x2 5
KP216-211-213-1000 flat - 3.5x2 10