| Manufacturer | ESPE |
| Cable | mains DC |
| Kind of core | Cu |
| Structure | DC 5,5/2,1 plug; cables |
| Connector variant | angled |
| Rated voltage | 60V |
| Ioper. max | 3A |
| Operating temperature | -25...70°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Connector colour | black |
| Number of cores | 2 |
| Core diam. | 20AWG |
| Core section | 0.52mm2 |
| Contact plating | nickel plated |
| Length of metal part | 11mm |
| Ext. dimensions | 3.5x2mm |
| Shape | flat |
| Symbol | Cable length |
|---|---|
| [m] | |
| KW212-000-213-0025 | 0.25 |
| KW212-000-213-0150 | 1.5 |
| KW212-000-213-0300 | 3 |
| KW212-000-213-0500 | 5 |