Cable: mains DC; ESPE

Cable: mains DC; ESPE, KW211-000-313-0025, KW211-000-313-0050, KW211-000-313-0100 |EN|
Manufacturer
Cablemains DC
Kind of coreCu
StructureDC 5,5/2,1 plug;
cables
Connector variantstraight
Rated voltage60V
Ioper. max3A
Operating temperature-25...70°C
Wire insulation materialPVC
Insulation colourblack
Connector colourblack
Number of cores2
Core diam.20AWG
Core section0.52mm2
Contact platingnickel plated
Length of metal part11mm
Symbol Shape Øext. cable Ext. dimensions Cable length
[mm] [mm] [m]
KW211-000-313-0025 round 4 - 0.25
KW211-000-313-0050 round 4 - 0.5
KW211-000-313-0100 round 4 - 1
KW211-000-313-0150 round 4 - 1.5
KW211-000-313-0300 round 4 - 3
KW211-000-313-0500 round 4 - 5
KW211-000-213-0025 flat - 3.5x2 0.25
KW211-000-213-0150 flat - 3.5x2 1.5
KW211-000-213-0300 flat - 3.5x2 3
KW211-000-213-0500 flat - 3.5x2 5