| Manufacturer | GOOBAY |
| Cable | mains DC |
| Insulation colour | black |
| Rated voltage | 5V |
| Kind of core | Cu |
| Wire insulation material | PVC |
| Type | angled |
| Structure | DC 5,5/2,1 plug; USB C plug |
| Contact plating | nickel plated |
| Ver. | USB 3.1 |
| Power | 15W |
| Ioper. max | 3A |
| Ext. dimensions | Ø3.5mm |
| Symbol | Cable length |
|---|---|
| [m] | |
| GOOBAY-78971 | 0.5 |
| GOOBAY-78972 | 1 |
| GOOBAY-78973 | 1.5 |