| Manufacturer | HELLERMANNTYTON |
| Cable accessories | fixing clamp |
| Dimensions | Fig. 1. |
| Flammability rating | UL94HB |
| Symbol | Body colour | Body material | Manufacturer's part number | Bundle diameter | Width | Operating temperature |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [°C] | ||||
| SNP1-PA66GF13-BK | black | polyamide | 192-10010 | 6...6.8 | 3.8 | -40...105 |
| SNP2-PA66GF13-BK | black | polyamide | 192-10020 | 9.3...10.5 | 5.9 | -40...105 |
| SNP4 | black | polyamide | 192-10040 | 10.4...11.7 | 5.9 | -40...105 |
| SNP7-PA66GF13-BK | black | polyamide | 192-10070 | 11.4...13.7 | 5.9 | -40...105 |
| SNP6-PA66GF13-BK | black | polyamide | 192-10060 | 11.7...13.3 | 5.9 | -40...105 |
| SNP8 | black | polyamide | 192-10080 | 13.1...15 | 5.7 | -40...105 |
| SNP10 | black | polyamide | 192-10100 | 14.5...16.6 | 5.9 | -40...105 |
| SNP12A | black | polyamide | 190-00254 | 15.9...18.2 | 5.9 | -40...105 |
| SNP14A | black | polyamide | 190-00300 | 18.5...21 | 5.9 | -40...105 |
| SNP16-PA66GF13-BK | black | polyamide | 192-10160 | 19.1...21.7 | 5.8 | -40...105 |
| SNP22-PA66GF13-BK | black | polyamide | 192-10220 | 23.7 | 6 | -40...105 |
| SNP24 | black | polyamide | 192-10240 | 25.8...29.2 | 7.4 | -40...105 |
| SNP32-PA66GF13-BK | black | polyamide | 192-10320 | 31.2...35.8 | 7.3 | -40...105 |
| SNP2-E-POM-NA | natural | POM | 191-10029 | 8.7...10 | 6 | -40...85 |
| SNP3-E-POM-NA | natural | POM | 191-10039 | 10...11.4 | 6 | -40...85 |
| SNP4-E-POM-NA | natural | POM | 191-10049 | 10.8...12.3 | 6 | -40...85 |
| SNP6-E-POM-NA | natural | POM | 191-10069 | 12...13.7 | 6 | -40...85 |
| SNP8-E-POM-NA | natural | POM | 191-10089 | 13.7...15.3 | 6 | -40...85 |
| SNP10-E-POM-NA | natural | POM | 191-10109 | 15...16.8 | 6 | -40...85 |
| SNP12-E-POM-NA | natural | POM | 191-10129 | 16.8...18.4 | 6 | -40...85 |
| SNP14-E-POM-NA | natural | POM | 191-10149 | 18.1...19.9 | 6 | -40...85 |
| SNP16-POM-NA | natural | POM | 191-10169 | 19.9...21.7 | 6 | -40...85 |
| SNP20-E-POM-NA | natural | POM | 191-10209 | 22.7...24.7 | 6 | -40...85 |
| SNP22-E-POM-NA | natural | POM | 191-10229 | 25.3...27.3 | 6 | -40...85 |
| SNP24-POM-NA | natural | POM | 191-10249 | 26.5...28.6 | 7.4 | -40...85 |
| SNP42-E-POM-NA | natural | POM | 191-10429 | 41...44.2 | 7.5 | -40...85 |