| Manufacturer | HARTING |
| Cable | patch cord |
| Number of cores | 4 |
| No. of pairs | 2 |
| Ethernet category | Cat 5 |
| Structure | RJ45 plug; both sides |
| Insulation colour | green |
| Core | wire |
| Kind of core | Cu |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Operating temperature | -20...60°C |
| Application | PROFINET |
| Core diameter | 22AWG |
| Kind of material | flame retardant |
| Wire insulation material | PVC |
| Symbol | Kind of cable | Cable length |
|---|---|---|
| [m] | ||
| 9457711123 | - | 1.5 |
| 9457710025 | SF/UTP | 3 |
| 9486868001200 | - | 20 |
| 9457710056 | SF/UTP | 50 |