| Manufacturer | TELEGÄRTNER |
| Cable | patch cord |
| Kind of cable | SF/UTP |
| Ethernet category | Cat 5 |
| Ver. | connection 1:1 |
| Core | stranded |
| Structure | RJ45 plug; both sides |
| Kind of core | Cu |
| Core diameter | 22/7AWG |
| Wire insulation material | PUR |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Øext. cable | 6.4mm |
| Operating temperature | -40...85°C |
| IP rating | IP20 |
| Conform to the norm | E244889 |