| Manufacturer | DIGITUS |
| Cable | patch cord |
| Kind of cable | F/UTP |
| Structure | RJ45 plug; both sides |
| Ethernet category | Cat 5e |
| Core diameter | 26AWG |
| Version | connection 1:1 |
| Core | stranded |
| Kind of core | CCA |
| Insulation colour | grey |
| Shield structure | shielded, Al-PET foil |
| Wire insulation material | PVC |
| Symbol | Cable length |
|---|---|
| [m] | |
| DK-1522-005 | 0.5 |
| DK-1522-020 | 2 |
| DK-1522-030 | 3 |
| DK-1522-050 | 5 |
| DK-1522-100 | 10 |
| DK-1522-200 | 20 |