| Manufacturer | VENTION |
| Cable | patch cord |
| Ethernet category | Cat 5e |
| Insulation colour | black |
| Kind of cable | F/UTP |
| Kind of core | Cu |
| Structure | RJ45 plug; both sides |
| Core | stranded |
| Core diameter | 26AWG |
| Shield structure | shielded, Al-PET foil |
| Contact plating | gold-plated |
| Wire insulation material | PVC |
| Øext. cable | 5.5mm |
| Symbol | Cable length |
|---|---|
| [m] | |
| VAP-B05-B075 | 0.75 |
| VAP-B05-B100 | 1 |
| VAP-B05-B150 | 1.5 |
| VAP-B05-B200 | 2 |
| VAP-B05-B300 | 3 |
| VAP-B05-B500 | 5 |
| VAP-B05-B800 | 8 |
| VAP-B05-B1000 | 10 |
| VAP-B05-B1500 | 15 |
| VAP-B05-B2000 | 20 |
| VAP-B05-B2500 | 25 |
| VAP-B05-B3000 | 30 |