| Manufacturer | HARTING |
| Cable | patch cord |
| Version | crossover |
| Number of cores | 8 |
| No. of pairs | 4 |
| Ethernet category | Cat 6 |
| Structure | RJ45 plug; both sides |
| Kind of cable | S/FTP |
| Insulation colour | yellow |
| Kind of core | Cu |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Operating temperature | -40...80°C |
| Application | industrial Ethernet |
| Core diameter | 26AWG |
| Core | stranded |
| Features | low-smoke |
| Wire insulation material | LSZH, PUR |
| Kind of material | halogen free |
| Symbol | Cable length |
|---|---|
| [m] | |
| 9474747141 | 0.2 |
| 9474747142 | 0.3 |
| 9474747143 | 0.4 |
| 9474747145 | 0.6 |
| 9474747146 | 0.7 |
| 9474747149 | 1 |
| 9474747150 | 1.5 |
| 9474747151 | 2 |
| 9474747152 | 2.5 |
| 9474747153 | 3 |
| 9474747156 | 6 |
| 9474747157 | 7 |
| 9474747158 | 7.5 |
| 9474747159 | 8 |
| 9474747160 | 9 |
| 9474747162 | 15 |
| 9474747163 | 20 |
| 9474747164 | 30 |
| 9474747165 | 40 |