| Manufacturer | HARTING |
| Cable | patch cord |
| Version | connection 1:1 |
| Number of cores | 8 |
| No. of pairs | 4 |
| Ethernet category | Cat 6 |
| Structure | RJ45 plug; both sides |
| Kind of cable | S/FTP |
| Insulation colour | yellow |
| Core | wire |
| Kind of core | Cu |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Operating temperature | -10...70°C |
| Application | industrial Ethernet |
| Core diameter | 27AWG |
| Type | with LED |
| Wire insulation material | FRNC, PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Cable length |
|---|---|
| [m] | |
| 9474747203 | 2 |