| Manufacturer | DIGITUS |
| Cable | patch cord |
| Kind of cable | S/FTP |
| Ver. | connection 1:1 |
| Core | stranded |
| Kind of core | Cu |
| Structure | RJ45 plug; both sides |
| Features | component level |
| Shield structure | shielded twofold, braid made of aluminium wires, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Core diameter | 26AWG |
| Insulation colour | grey |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Cable length |
|---|---|
| [m] | |
| DK-1644-A-010CL | 1 |
| DK-1644-A-020CL | 2 |
| DK-1644-A-030CL | 3 |
| DK-1644-A-050CL | 5 |
| DK-1644-A-070CL | 7 |