| Manufacturer | LAPP |
| Kind of core | Cu |
| Core | stranded |
| Ethernet category | Cat 6a |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Structure | RJ45 plug; both sides |
| Kind of cable | S/FTP |
| Cable | patch cord |
| Core diameter | 26AWG |
| Wire dia. | 6.2mm |
| Operating temperature | -20...60°C |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Conform to the norm | UL 1863 UL DUXR.E353543 UL DUXR7.E353543 |
| Flammability rating | UL94 |