| Manufacturer | PHOENIX CONTACT |
| Cable | patch cord |
| Wire insulation material | PUR |
| Ethernet category | Cat 6a |
| Insulation colour | light blue |
| No. of pairs | 4 |
| Number of cores | 8 |
| Core diameter | 26/7AWG |
| Operating temperature | -40...80°C |
| Kind of cable | S/FTP |
| Ver. | crossover, Power over Ethernet |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Kind of core | Cu |
| Core | stranded |
| Structure | RJ45 plug; both sides |
| Kind of material | halogen free, no flame propagation |
| Resistance to | most of oils |
| IP rating | IP20 |