| Manufacturer | DIGITUS |
| Cable | patch cord |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Core | stranded |
| Kind of core | Cu |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Structure | RJ45 plug; both sides |
| Ver. | Power over Ethernet, connection 1:1 |
| Ethernet category | Cat 8.1 |
| Core diameter | 24/7AWG |
| Insulation colour | black |
| Application | industrial applications; data centers |
| Symbol | Cable length |
|---|---|
| [m] | |
| DK-1843-005 | 0.5 |
| DK-1843-010 | 1 |
| DK-1843-020 | 2 |
| DK-1843-030 | 3 |
| DK-1843-050 | 5 |