| Manufacturer | GOOBAY |
| Cable | patch cord |
| Kind of cable | S/FTP |
| Ethernet category | Cat 8.1 |
| Ver. | connection 1:1 |
| Core diameter | 26/7AWG |
| Core | stranded |
| Kind of core | Cu |
| Shield structure | shielded twofold, braid made of aluminium wires, pairs shielded with Al-PET foil |
| Structure | RJ45 plug; both sides |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Øext. cable | 6.2mm |
| Contact plating | gold-plated |
| Features | certified by GHMT |
| Symbol | Insulation colour | Cable length | Quantity in set/package |
|---|---|---|---|
| [m] | [pcs.] | ||
| GOOBAY-69760 | grey | 1 | 5 |
| GOOBAY-69761 | grey | 2 | 5 |
| GOOBAY-69762 | grey | 3 | 5 |
| GOOBAY-69763 | grey | 5 | 5 |
| GOOBAY-69764 | grey | 1 | 10 |
| GOOBAY-69765 | grey | 2 | 10 |
| GOOBAY-69766 | grey | 3 | 10 |
| GOOBAY-69767 | grey | 5 | 10 |
| GOOBAY-69768 | white | 1 | 5 |
| GOOBAY-69769 | white | 2 | 5 |
| GOOBAY-69779 | white | 3 | 5 |
| GOOBAY-69780 | white | 5 | 5 |
| GOOBAY-69786 | white | 1 | 10 |
| GOOBAY-69787 | white | 2 | 10 |
| GOOBAY-69788 | white | 3 | 10 |
| GOOBAY-69789 | white | 5 | 10 |
| GOOBAY-69790 | black | 1 | 5 |
| GOOBAY-69791 | black | 2 | 5 |
| GOOBAY-69792 | black | 3 | 5 |
| GOOBAY-69793 | black | 5 | 5 |
| GOOBAY-69796 | black | 1 | 10 |
| GOOBAY-69797 | black | 2 | 10 |
| GOOBAY-69798 | black | 3 | 10 |
| GOOBAY-69799 | black | 5 | 10 |