| Manufacturer | GEMBIRD |
| Cable | patch cord |
| Kind of cable | S/FTP |
| Ver. | connection 1:1 |
| Core | stranded |
| Kind of core | Cu |
| Structure | RJ45 plug; both sides |
| Shield structure | shielded twofold, Al foil, braid made of copper wires |
| Ethernet category | Cat 8 |
| Core diameter | 27AWG |
| Øext. cable | 5.8mm |
| Contact plating | gold-plated |
| Insulation colour | black |
| Manufacturer series | Cablexpert |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Cable length |
|---|---|
| [m] | |
| PP8-LSZHCU-BK-0.25 | 0.25 |
| PP8-LSZHCU-BK-0.5M | 0.5 |
| PP8-LSZHCU-BK-1M | 1 |
| PP8-LSZHCU-BK-1.5M | 1.5 |
| PP8-LSZHCU-BK-2M | 2 |
| PP8-LSZHCU-BK-3M | 3 |
| PP8-LSZHCU-BK-5M | 5 |
| PP8-LSZHCU-BK-7.5M | 7.5 |
| PP8-LSZHCU-BK-10M | 10 |
| PP8-LSZHCU-BK-15M | 15 |