| Manufacturer | HARTING |
| Cable | patch cord |
| Kind of core | Cu |
| Core | stranded |
| Version | connection 1:1 |
| Number of cores | 8 |
| No. of pairs | 4 |
| Structure | RJ45 plug; both sides |
| Kind of cable | S/FTP |
| Wire insulation material | PUR |
| Insulation colour | yellow |
| Core diameter | 26AWG |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Kind of material | halogen free |
| Operating temperature | -30...75°C |
| Application | industrial Ethernet |
| Features | low-smoke |
| Symbol | Ethernet category | Cable length |
|---|---|---|
| [m] | ||
| 9474747101 | Cat 6 | 0.2 |
| 9474747102 | Cat 6 | 0.3 |
| 9474747103 | Cat 6 | 0.4 |
| 9474747104 | Cat 6 | 0.5 |
| 9474747105 | Cat 6 | 0.6 |
| 9474747106 | Cat 6 | 0.7 |
| 9474747107 | Cat 6 | 0.8 |
| 9474747109 | Cat 6 | 1 |
| 9474747110 | Cat 6 | 1.5 |
| 9474747111 | Cat 6 | 2 |
| 9474747112 | Cat 6a | 2.5 |
| 9474747113 | Cat 6 | 3 |
| 9474747114 | Cat 6 | 4 |
| 9474747115 | Cat 6 | 5 |
| 9474747116 | Cat 6 | 6 |
| 9474747117 | Cat 6 | 7 |
| 9474747118 | Cat 6 | 7.5 |
| 9474747119 | Cat 6 | 8 |
| 9474747120 | Cat 6 | 9 |
| 9474747121 | Cat 6 | 10 |
| 9474747122 | Cat 6 | 15 |
| 9474747124 | Cat 6 | 16 |
| 9474747123 | Cat 6 | 20 |
| 9474747125 | Cat 6 | 30 |