| Manufacturer | PHOENIX CONTACT |
| Cable | patch cord |
| Wire insulation material | LSZH |
| Ethernet category | Cat 5 |
| Kind of material | halogen free, no flame propagation |
| No. of pairs | 2 |
| Number of cores | 4 |
| Core diameter | 26/7AWG |
| Operating temperature | -20...80°C |
| Kind of cable | S/UTP |
| Ver. | crossover, Power over Ethernet |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Structure | RJ45 plug; both sides |
| IP rating | IP20 |
| Symbol | Insulation colour | Cable length |
|---|---|---|
| [m] | ||
| 1227558 | grey | 0.3 |
| 1227559 | grey | 0.5 |
| 1227560 | grey | 1 |
| 1227561 | grey | 1.5 |
| 1227562 | grey | 2 |
| 1227563 | grey | 3 |
| 1227564 | grey | 5 |
| 1227565 | grey | 7.5 |
| 1227566 | grey | 10 |
| 1227567 | grey | 12.5 |
| 1227570 | grey | 15 |
| 1227571 | grey | 20 |
| 1523681 | green | 0.3 |
| 1523682 | green | 0.5 |
| 1523684 | green | 1 |
| 1523685 | green | 1.5 |
| 1523686 | green | 2 |
| 1523687 | green | 3 |
| 1523688 | green | 5 |
| 1523689 | green | 7.5 |
| 1523690 | green | 10 |
| 1523691 | green | 12.5 |
| 1523693 | green | 15 |
| 1523694 | green | 20 |