Cable: patch cord; SF/UTP; Cat 5; PHOENIX CONTACT

Cable: patch cord; SF/UTP; Cat 5; PHOENIX CONTACT, 1113314, 1113313, 1113312, 1113303, 1113217 |EN|
Manufacturer
Cablepatch cord
Wire insulation materialPVC
Ethernet categoryCat 5
Insulation colourgreen
Kind of materialno flame propagation
Number of cores4
Core diameter22/7AWG
Operating temperature-40...70°C
Kind of cableSF/UTP
Ver.crossover, Power over Ethernet
Shield structureshielded twofold, Al foil, tinned copper braid
Kind of coreCu, tinned
Corestranded
ApplicationEtherCAT;
PROFINET
IP ratingIP20
Resistance toUV rays, most of oils
Conform to the normCSA FT4
UL 1581
UL 1685
UL 2256
UL 2556
Symbol Structure Cable length
[m]
1113314 RJ45 down angled plug; both sides 0.3
1113313 RJ45 down angled plug; both sides 0.5
1113312 RJ45 down angled plug; both sides 1
1113303 RJ45 down angled plug; both sides 2
1113217 RJ45 down angled plug; both sides 5
1113216 RJ45 down angled plug; both sides 10
1113302 RJ45 up angled plug; both sides 0.3
1113301 RJ45 up angled plug; both sides 0.5
1113299 RJ45 up angled plug; both sides 1
1113298 RJ45 up angled plug; both sides 2
1113322 RJ45 plug; RJ45 down angled plug 0.3
1113321 RJ45 plug; RJ45 down angled plug 0.5
1113320 RJ45 plug; RJ45 down angled plug 1
1113319 RJ45 plug; RJ45 down angled plug 2
1113311 RJ45 plug; RJ45 up angled plug 0.3
1113304 RJ45 plug; RJ45 up angled plug 0.5
1113310 RJ45 plug; RJ45 up angled plug 1
1113309 RJ45 plug; RJ45 up angled plug 2
1113292 RJ45 plug; RJ45 right angled plug 0.3
1113291 RJ45 plug; RJ45 right angled plug 0.5
1113290 RJ45 plug; RJ45 right angled plug 1
1113289 RJ45 plug; RJ45 right angled plug 2
1112785 RJ45 plug; both sides 0.5
1112817 RJ45 plug; both sides 1
1442768 RJ45 plug; both sides 1.5
1112820 RJ45 plug; both sides 2
1688092 RJ45 plug; both sides 2.5
1112823 RJ45 plug; both sides 3
1112856 RJ45 plug; both sides 5
1113330 RJ45 plug; both sides 7.5
1113329 RJ45 plug; both sides 10
1113328 RJ45 plug; both sides 15
1113327 RJ45 plug; both sides 20
1441503 RJ45 plug; both sides 25
1441505 RJ45 plug; both sides 30
1441519 RJ45 plug; both sides 40
1441525 RJ45 plug; both sides 50
1441526 RJ45 plug; both sides 60