Cable: patch cord; SF/UTP; Cat 5; PHOENIX CONTACT

Cable: patch cord; SF/UTP; Cat 5; PHOENIX CONTACT, 1112940, 1112939, 1112937, 1113326, 1112936 |EN|
Manufacturer
Cablepatch cord
Wire insulation materialPUR
Ethernet categoryCat 5
Insulation colourgreen
Kind of materialhalogen free, no flame propagation
Resistance toUV rays, most of oils
Number of cores4
Core diameter22/7AWG
Operating temperature-40...70°C
Kind of cableSF/UTP
Ver.crossover, Power over Ethernet
Shield structureshielded twofold, Al foil, tinned copper braid
Kind of coreCu, tinned
Corestranded
StructureRJ45 plug;
both sides
ApplicationEtherCAT;
PROFINET
IP ratingIP20
Symbol Cable length
[m]
1112940 0.3
1112939 0.5
1112937 1
1113326 1.5
1112936 2
1112935 3
1112933 5