| Manufacturer | PHOENIX CONTACT |
| Cable | patch cord |
| Wire insulation material | PUR |
| Ethernet category | Cat 5 |
| Insulation colour | green |
| Number of cores | 4 |
| Core diameter | 22/7AWG |
| Operating temperature | -40...80°C |
| Kind of cable | SF/UTP |
| Ver. | crossover, Power over Ethernet |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | Cu, tinned |
| Core | stranded |
| Structure | cables; RJ45 plug |
| Application | EtherCAT; PROFINET |
| IP rating | IP20 |