| Manufacturer | HARTING |
| Cable | patch cord |
| Version | connection 1:1 |
| Number of cores | 8 |
| No. of pairs | 4 |
| Ethernet category | Cat 5e |
| Structure | RJ45 plug; both sides |
| Kind of cable | SF/UTP |
| Insulation colour | yellow |
| Core | stranded |
| Kind of core | Cu |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Operating temperature | 0...60°C |
| Application | industrial Ethernet |
| Core diameter | 26AWG |
| Features | low-smoke |
| Wire insulation material | LSZH, PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Cable length |
|---|---|
| [m] | |
| 9474747001 | 0.2 |
| 9474747002 | 0.3 |
| 9474747003 | 0.4 |
| 9474747004 | 0.5 |
| 9474747005 | 0.6 |
| 9474747006 | 0.7 |
| 9474747007 | 0.8 |
| 9474747008 | 0.9 |
| 9474747009 | 1 |
| 9474747010 | 1.5 |
| 9474747011 | 2 |
| 9474747012 | 2.5 |
| 9474747013 | 3 |
| 9474747024 | 3.5 |
| 9474747014 | 4 |
| 9474747015 | 5 |
| 9474747016 | 6 |
| 9474747018 | 7.5 |
| 9474747021 | 10 |
| 9474747030 | 11 |
| 9474747031 | 14 |
| 9474747022 | 15 |
| 9474747023 | 20 |
| 9474747025 | 25 |
| 9474747027 | 30 |
| 9474747026 | 35 |
| 9474747028 | 40 |
| 9474747029 | 50 |