| Manufacturer | GOOBAY |
| Cable | patch cord |
| Structure | RJ45 plug; both sides |
| Insulation colour | white |
| Kind of cable | U/FTP |
| Kind of core | Cu |
| Core | stranded |
| Ver. | Power over Ethernet, slim |
| Shield structure | shielded, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Øext. cable | 3.8mm |
| Core diameter | 32AWG |
| Wire insulation material | LSZH |
| Kind of material | halogen free, difficult to inflame |
| Contact plating | gold-plated |
| Operating temperature | -20...75°C |
| Features | FLUKE PASSED certificate; elastic; low-smoke |
| Symbol | Cable length |
|---|---|
| [m] | |
| GOOBAY-74326 | 0.15 |
| GOOBAY-74327 | 0.25 |
| GOOBAY-74328 | 0.5 |
| GOOBAY-74332 | 1 |
| GOOBAY-74336 | 2 |
| GOOBAY-74337 | 3 |
| GOOBAY-74338 | 5 |
| GOOBAY-74339 | 7.5 |
| GOOBAY-74340 | 10 |
| GOOBAY-74341 | 15 |