| Manufacturer | GEMBIRD |
| Cable | patch cord |
| Kind of cable | U/UTP |
| Ethernet category | Cat 6 |
| Structure | RJ45 plug; both sides |
| Core | stranded |
| Kind of core | Cu |
| Core diameter | 26AWG |
| Wire insulation material | PVC |
| Shield structure | unshielded |
| Øext. cable | 6.2mm |
| Insulation colour | grey |
| Symbol | Cable length |
|---|---|
| [m] | |
| PP6U-CU-0.25M | 0.25 |
| PP6U-CU-0.5M | 0.5 |
| PP6U-CU-1M | 1 |
| PP6U-CU-1.5M | 1.5 |
| PP6U-CU-2M | 2 |
| PP6U-CU-3M | 3 |
| PP6U-CU-5M | 5 |
| PP6U-CU-7.5M | 7.5 |
| PP6U-CU-10M | 10 |
| PP6U-CU-15M | 15 |
| PP6U-CU-20M | 20 |