| Manufacturer | DIGITUS |
| Cable | patch cord |
| Kind of cable | U/UTP |
| Shield structure | unshielded |
| Core | stranded |
| Kind of core | Cu |
| Structure | RJ45 plug; both sides |
| Ethernet category | Cat 6a |
| Core diameter | 26AWG |
| Ver. | connection 1:1 |
| Wire insulation material | LSZH |
| Insulation colour | grey |
| Kind of material | halogen free |
| Symbol | Cable length |
|---|---|
| [m] | |
| DK-1613-A-005 | 0.5 |
| DK-1613-A-010 | 1 |
| DK-1613-A-020 | 2 |
| DK-1613-A-030 | 3 |
| DK-1613-A-050 | 5 |
| DK-1613-A-100 | 10 |