Cable reel; AS SCHWABE

Cable reel; AS SCHWABE, AS-12110, AS-12121, AS-26000, AS-26020, AS-48709, AS-10120, AS-10150 |EN|
Manufacturer
Cable accessoriescable reel
Symbol Number of sockets Ver. Features IP rating Structure Ioper. max Rated voltage Application Connector variant Application - series/manufacturer
[A] [V]
AS-12110 0 without socket, without earthing, with brake, rolled - - - - - - - -
AS-12121 0 without socket, without earthing, with brake, rolled - - - - - - - -
AS-26000 0 without socket, without earthing, with brake, rolled - - - - - - - Mammut
AS-26020 0 without socket, without earthing, with brake, with wheels, rolled - - - - - - - Mammut
AS-48709 0 without socket, without earthing, with an eyelet for hanging the socket, rolled - - - - - - - -
AS-10120 3 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP44 CEE 7/3 (F) socket 16 230 - Schuko socket -
AS-10150 3 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m; max. cable length 5G1,5mm2 - 25m; max. cable length 5G2,5mm2 - 20m IP44 CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket 16 400 - Schuko socket -
AS-10179 3 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m; max. cable length 5G1,5mm2 - 25m; max. cable length 5G2,5mm2 - 20m IP44 CEE 7/3 (F) socket; IEC 60309 2P+E socket 16 230 camping Schuko socket -
AS-10205 4 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 25m IP20 CEE 7/3 (F) socket 16 230 - Schuko socket -
AS-10208 4 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP20 CEE 7/3 (F) socket 16 230 - Schuko socket -
AS-10315 3 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; metal reel; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP44 CEE 7/3 (F) socket 16 230 - Schuko socket IronCoat
AS-10408 4 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; metal reel; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP20 CEE 7/3 (F) socket 16 230 - Schuko socket -
AS-12228 0 without socket, without earthing, with brake, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m; max. cable length 5G1,5mm2 - 25m; max. cable length 5G2,5mm2 - 20m IP44 - 16 230 camping - -
AS-20120 3 with socket, with brake, with flap, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 50m; max. cable length 3G2,5mm2 - 40m IP44 CEE 7/3 (F) socket 16 230 - Schuko socket -
AS-22620 3 with socket, with brake, with flap, with pilot wire, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP44 CEE 7/3 (F) socket; USB A socket 16 230 - Schuko socket Xperts
AS-22650 3 with socket, with brake, with flap, with pilot wire, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m; max. cable length 5G1,5mm2 - 25m; max. cable length 5G2,5mm2 - 20m IP44 CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket 16 400 - Schuko socket Xperts
AS-22728 3 with socket, with brake, with flap, with pilot wire, with earthing, rolled resettable thermal fuse; metal reel; max. cable length 3G1,5mm2 - 40m; max. cable length 3G2,5mm2 - 25m IP44 CEE 7/3 (F) socket; USB A socket 16 230 - Schuko socket IronCoat Xperts
AS-23620 3 with socket, with brake, with flap, with pilot wire, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 50m; max. cable length 3G2,5mm2 - 40m IP44 CEE 7/3 (F) socket; USB A socket 16 230 - Schuko socket Xperts
AS-23650 3 with socket, with brake, with flap, with pilot wire, with earthing, rolled resettable thermal fuse; max. cable length 3G1,5mm2 - 50m; max. cable length 3G2,5mm2 - 40m; max. cable length 5G1,5mm2 - 40m; max. cable length 5G2,5mm2 - 30m IP44 CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket 16 400 - Schuko socket Xperts