| Manufacturer | HELLERMANNTYTON |
| Cable accessories | strain relief |
| Body material | PVC |
| Operating temperature | -30...60°C |
| Symbol | Length | Panel cutout diam. | Hole dia. | Panel thickness |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| HV2101A-PVC-BK-M1 | 35 | 9 | 5.3 | - |
| HV2103-PVC-BK-M1 | 27 | - | 3 | max. 2 |
| HV2104-PVC-BK-M1 | 28.5 | 9.5 | 3 | max. 3.5 |
| HV2107-PVC-BK-T1 | 85 | 11.5 | 8 | - |
| HV2206-PVC-BK-D1 | 47 | 8 | 5.5 | max. 5 |
| HV2210-PVC-BK-M1 | 30 | 8.8 | 6.5 | - |
| HV2213-PVC-BK-N1 | 23 | 6 | 3.5 | - |
| H125-HV-BK-M1 | 32 | 6.5 | 3.5 | max. 2 |
| H126-HV-BK-M1 | 32 | 6.5 | 4.5 | max. 2 |
| HV2101-PVC-BK-M1 | 35 | 9 | 5 | - |
| HV2101-GY | 35 | 9 | 5.5 | - |
| HV2101-WH | 35 | 9 | 5.5 | - |
| HV2209 | 36 | 7.5 | 7.8 | - |
| HV2228 | 44 | 8 | 5.6 | max. 3 |