| Manufacturer | TIE10 |
| Cable accessories | cable tie |
| Ver. | with the addition of ferromagnetic powder |
| Colour | blue |
| Operating temperature | -40...85°C |
| Flammability rating | UL94V-2 |
| Tie material | polyamide |
| Features | detectable by a metal detector |
| Trade name | detection cable tie |
| Manufacturer series | MetalSense |
| Symbol | Tie width | Manufacturer's part number | Length | Max loop diam. | Strength |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [N] | ||
| TT2.5X100/BL | 2.5 | TT3Х100MD | 100 | 22 | 78 |
| TT2.5X150/BL | 2.5 | TT3X150MD | 150 | 35 | 78 |
| TT2.5X200/BL | 2.5 | TT3X200MD | 200 | 50 | 78 |
| TT2.5X250/BL | 2.5 | TT3X250MD | 250 | 65 | 78 |
| TT3.6X150/BL | 3.6 | TT4X150MD | 150 | 35 | 176 |
| TT3.6X200/BL | 3.6 | TT4X200MD | 200 | 50 | 176 |
| TT3.6X250/BL | 3.6 | TT4X250MD | 250 | 65 | 176 |
| TT3.6X300/BL | 3.6 | TT4X300MD | 300 | 80 | 176 |
| TT3.6X370/BL | 3.6 | TT4X370MD | 370 | 100 | 176 |
| TT4.6X200/BL | 4.6 | TT5X200MD | 200 | 50 | 216 |
| TT4.6X250/BL | 4.6 | TT5X250MD | 250 | 65 | 216 |
| TT4.6X300/BL | 4.6 | TT5X300MD | 300 | 80 | 216 |
| TT4.6X350/BL | 4.6 | TT5X350MD | 350 | 90 | 216 |
| TT4.6X400/BL | 4.6 | TT5X400MD | 400 | 105 | 216 |
| TT4.6X450/BL | 4.6 | TT5X450MD | 450 | 120 | 216 |
| TT4.6X500/BL | 4.6 | TT5X500MD | 500 | 150 | 216 |
| TT7.6X300/BL | 7.6 | TT8X300MD | 300 | 80 | 540 |
| TT7.6X400/BL | 7.6 | TT8X400MD | 400 | 105 | 540 |
| TT7.6X500/BL | 7.6 | TT8X500MD | 500 | 150 | 540 |