Cable ties, BC series

Cable ties, BC series, BC44-100, BC44-150, BC44-200, BC44-260, BC44-360, BC44-520, BC44-620 |EN|
Cable accessoriescable tie
Manufacturer
Colourblack
Plating materialpolyester
Resistance toUV rays
Operating temperature-60...150°C
Symbol Tie material Tie width Thickness Strength Length Max loop diam.
[mm] [mm] [N] [mm] [mm]
BC44-150 stainless steel AISI 304 4.6 0.25 445 150 34
BC44-200 stainless steel AISI 304 4.6 0.25 445 200 50
BC44-260 stainless steel AISI 304 4.6 0.25 445 260 69
BC44-360 stainless steel AISI 304 4.6 0.25 445 360 100
BC44-520 stainless steel AISI 304 4.6 0.25 445 520 151
BC44-620 stainless steel AISI 304 4.6 0.25 445 620 183
BC44-840 stainless steel AISI 304 4.6 0.25 445 840 253
BC44-1000 stainless steel AISI 304 4.6 0.25 445 1000 304
BC46-100 acid resistant steel AISI 316 4.6 0.25 445 100 18
BC46-150 acid resistant steel AISI 316 4.6 0.25 445 150 34
BC46-200 acid resistant steel AISI 316 4.6 0.25 445 200 50
BC46-260 acid resistant steel AISI 316 4.6 0.25 445 260 69
BC46-360 acid resistant steel AISI 316 4.6 0.25 445 360 100
BC46-520 acid resistant steel AISI 316 4.6 0.25 445 520 151
BC46-840 acid resistant steel AISI 316 4.6 0.25 445 840 253
BC46-1000 acid resistant steel AISI 316 4.6 0.25 445 1000 304
BC74-100 stainless steel AISI 304 7.9 0.25 1112 100 18
BC74-150 stainless steel AISI 304 7.9 0.25 1112 150 34
BC74-200 stainless steel AISI 304 7.9 0.25 1112 200 50
BC74-260 stainless steel AISI 304 7.9 0.25 1112 260 69
BC74-360 stainless steel AISI 304 7.9 0.25 1112 360 100
BC74-520 stainless steel AISI 304 7.9 0.25 1112 520 151
BC74-620 stainless steel AISI 304 7.9 0.25 1112 620 183
BC74-840 stainless steel AISI 304 7.9 0.25 1112 840 253
BC74-1000 stainless steel AISI 304 7.9 0.25 1112 1000 304
BC76-100 acid resistant steel AISI 316 7.9 0.25 1112 100 18
BC76-150 acid resistant steel AISI 316 7.9 0.25 1112 150 34
BC76-200 acid resistant steel AISI 316 7.9 0.25 1112 200 50
BC76-260 acid resistant steel AISI 316 7.9 0.25 1112 260 69
BC76-360 acid resistant steel AISI 316 7.9 0.25 1112 360 100
BC76-520 acid resistant steel AISI 316 7.9 0.25 1112 520 151
BC76-620 acid resistant steel AISI 316 7.9 0.25 1112 620 183
BC76-840 acid resistant steel AISI 316 7.9 0.25 1112 840 253
BC76-1000 acid resistant steel AISI 316 7.9 0.25 1112 1000 304
BC124-100 stainless steel AISI 304 12.7 0.4 3115 100 18
BC124-150 stainless steel AISI 304 12.7 0.4 3115 150 34
BC124-200 stainless steel AISI 304 12.7 0.4 3115 200 50
BC124-260 stainless steel AISI 304 12.7 0.4 3115 260 69
BC124-520 stainless steel AISI 304 12.7 0.4 3115 520 151
BC124-620 stainless steel AISI 304 12.7 0.4 3115 620 183
BC124-840 stainless steel AISI 304 12.7 0.4 3115 840 253
BC124-1000 stainless steel AISI 304 12.7 0.4 3115 1000 304
BC126-100 acid resistant steel AISI 316 12.7 0.4 3115 100 18
BC126-150 acid resistant steel AISI 316 12.7 0.4 3115 150 34
BC126-200 acid resistant steel AISI 316 12.7 0.4 3115 200 50
BC126-260 acid resistant steel AISI 316 12.7 0.4 3115 260 69
BC126-360 acid resistant steel AISI 316 12.7 0.4 3115 360 100
BC126-520 acid resistant steel AISI 316 12.7 0.4 3115 520 151
BC126-620 acid resistant steel AISI 316 12.7 0.4 3115 620 183
BC126-840 acid resistant steel AISI 316 12.7 0.4 3115 840 253
BC126-1000 acid resistant steel AISI 316 12.7 0.4 3115 1000 304