Cable ties, T series, UV resistant

Cable ties, T series, UV resistant, T18R-ETFE-BU-C1, T18R-UVBK, T18RDP5-PA66-BK, T18I-UVBK |EN|
Manufacturer
Cable accessoriescable tie
Symbol Colour Flammability rating Tie material Resistance to Operating temperature Product description Ver. Manufacturer's part number Strength L. Tie width Max loop diam. Package Quantity in set/package Thickness Mounting Panel cutout diam. Application Manufacturer series
[°C] [N] [mm] [mm] [mm] [pcs.] [mm] [mm]
T18R-ETFE-BU-C1 blue UL94V-0 E/TFE - -80...170 Cable tie;L:100mm;W:2.5mm;blue;E/TFE;80N;Ømax:22mm;UL94V-0 - 111-00659 80 100 2.5 22 - - - - - - T
T18R-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:100mm;W:2.5mm;black;polyamide;80N;Ømax:22mm;T - 111-01960 80 100 2.5 22 - - - - - - T
T18I-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:145mm;W:2.5mm;black;polyamide;80N;Ømax:35mm;T - 111-02360 80 145 2.5 35 - - - - - - T
T18L-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:205mm;W:2.5mm;black;polyamide;80N;Ømax:55mm;T - 111-02160 80 205 2.5 55 - - - - - - T
SOFT-FIX-M black UL94HB polyurethane UV rays -40...85 Cable tie;L:260mm;W:11mm;black;polyurethane;123N;8pcs;UL94HB multi use 115-11270 123 260 11 55 film 8 - - - - -
T30R-ETFE-BU-C1 blue UL94V-0 E/TFE temperature -80...170 Cable tie;L:150mm;W:4.7mm;blue;E/TFE;133.3N;Ømax:36mm - 111-00698 133.3 150 4.7 36 - - 1.2 - - - -
T30R-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:150mm;W:3.5mm;black;polyamide;135N;Ømax:35mm - 111-03260 135 150 3.5 35 - - - - - - T
REL30SDP6-PA66-BK black UL94V-2 polyamide - -40...85 Cable tie;L:170mm;W:5mm;black;polyamide;135N;Ømax:31mm with fixing lugs 150-55500 135 170 5 31 - - - ribbing rod 6.3 - -
T30L-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:190mm;W:3.5mm;black;polyamide;135N;Ømax:50mm - 111-03460 135 190 3.5 50 - - - - - - T
T30LL-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:290mm;W:3.5mm;black;polyamide;135N;Ømax:80mm - 111-03570 135 290 3.5 80 - - - - - - T
T50LDH-PA66HS-BK black UL94V-2 polyamide temperature -40...125 Cable tie;L:395mm;W:4.7mm;black;polyamide;180N;Ømax:100mm - 117-00008 180 395 4.7 100 - - - - - for parallel routing DH
T50R-ETFE-BU-C1 blue UL94V-0 E/TFE temperature -80...170 Cable tie;L:201mm;W:4.7mm;blue;E/TFE;222.3N;Ømax:50mm - 111-00732 222.3 201 4.7 50 - - 1.5 - - - -
RT50SFK-N66-BK-M1 black UL94V-2 polyamide - -40...85 Cable tie;L:225mm;W:5mm;black;polyamide;225N;Ømax:50mm - 115-06960 225 225 5 50 - - - - - - -
PT2A-PEEK-BGE-C1 beige UL94V-0 PEEK temperature -55...240 Cable tie;L:145mm;W:3.4mm;beige;PEEK;230N;Ømax:35mm;UL94V-0 - 118-00032 230 145 3.4 35 - - - - - - -
T80R-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:210mm;W:4.7mm;black;polyamide;355N;Ømax:55mm - 111-05060 355 210 4.7 55 - - - - - - T
T80I-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:300mm;W:4.7mm;black;polyamide;355N;Ømax:85mm - 111-08290 355 300 4.7 85 - - - - - - T
T80L-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:390mm;W:4.7mm;black;polyamide;355N;Ømax:110mm - 111-05460 355 390 4.7 110 - - - - - - T
T120I-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:300mm;W:7.6mm;black;polyamide;535N;Ømax:80mm - 111-12230 535 300 7.6 80 - - - - - - T
T120R-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:390mm;W:7.6mm;black;polyamide;535N;Ømax:100mm - 111-12060 535 390 7.6 100 - - - - - - T
T120L-UVBK black UL94V-2 polyamide UV rays -40...85 Cable tie;L:760mm;W:7.6mm;black;polyamide;535N;Ømax:225mm - 111-12430 535 760 7.6 225 - - - - - - T
KR8/21-HS-NA-L1 natural UL94V-2 polyamide temperature -40...105 Cable tie;L:210mm;W:8mm;natural;polyamide;785N;Ømax:47mm - 121-82155 785 210 8 47 - - - - - - -
KR8/33-PA46-GY-L1 grey UL94V-2 polyamide temperature -40...105 Cable tie;L:337mm;W:8mm;grey;polyamide;785N;Ømax:86mm - 121-83378 785 337 8 86 - - - - - - -
KR8/43-HS-BK-L1 black UL94V-2 polyamide temperature -40...105 Cable tie;L:426mm;W:8mm;black;polyamide;785N;Ømax:105mm - 121-74360 785 426 8 105 - - - - - - -