| Manufacturer | DELOCK |
| Cable | USB - USB |
| Max. operating current | 3A |
| Insulation colour | black |
| Connector colour | black |
| Standard | Power Delivery 3.0 |
| Power | 60W |
| Core diameter | 26AWG, 30AWG, 32AWG, 34AWG |
| Øext. cable | 5mm |
| Data transfer rate | 10Gbps |
| Support | HDCP, HDR, UHD 2160p |
| Symbol | Cable length | Structure |
|---|---|---|
| [m] | ||
| DELOCK-80034 | 1 | USB C plug; USB C plug 90° up/down |
| DELOCK-80035 | 2 | USB C plug; USB C plug 90° up/down |
| DELOCK-80037 | 1 | USB C plug; USB C plug 90° left/right |
| DELOCK-80038 | 2 | USB C plug; USB C plug 90° left/right |