| Manufacturer | DELOCK |
| Cable | USB - USB |
| Max. operating current | 3A |
| Insulation colour | black |
| Braid material | textile |
| Enclosure material | metal |
| Connector colour | grey |
| Ver. | USB 2.0 |
| Standard | Power Delivery 3.0 |
| Power | 60W |
| Core diameter | 24AWG, 30AWG |
| Data transfer rate | 480Mbps |
| Structure | USB C plug; USB C plug 90° up/down |
| Features | flat cable |
| Symbol | Cable length |
|---|---|
| [m] | |
| DELOCK-80750 | 0.14 |
| DELOCK-80751 | 1 |