| Manufacturer | DELOCK |
| Cable | USB - USB |
| Connector colour | black |
| Insulation colour | black |
| Max. operating current | 5A |
| Ver. | bidirectional |
| Data transfer rate | 40Gbps |
| Power | 240W |
| Standard | Power Delivery 3.1 |
| Contact plating | gold-plated |
| Support | EPR, HBR3, HDCP, HDCP 1.4, HDCP 2.3, HDR, MST, PCI Express 3.0, UHD 2160p, UHD 2880p, UHD 4320p |
| Shield structure | shielded threefold |
| Structure | USB C plug; both sides |
| Øext. cable | 4.8mm |
| Core diameter | 23AWG, 30AWG, 32AWG, 34AWG |
| Cable length | 1m |
| Symbol | Product description |
|---|---|
| DELOCK-81249 | Cable;bidirectional;USB C plug,both sides;gold-plated;1m |