| Manufacturer | DELOCK |
| Cable | USB - USB |
| Shield structure | shielded twofold |
| Ver. | USB 2.0 |
| Structure | USB A plug; USB B plug 90° up/down |
| Core diameter | 24AWG, 28AWG |
| Data transfer rate | 480Mbps |
| Features | interference ferrite filter |
| Øext. cable | 4.5mm |
| Symbol | Insulation colour | Connector colour | Cable length |
|---|---|---|---|
| [m] | |||
| DELOCK-83519 | black | black | 1 |
| DELOCK-83528 | black | black | 2 |
| DELOCK-83529 | black | black | 3 |
| DELOCK-83530 | black | black | 5 |
| DELOCK-84809 | black | black | 0.5 |
| DELOCK-84810 | black | black | 1.5 |
| DELOCK-84811 | transparent | transparent | 0.5 |
| DELOCK-84814 | transparent | transparent | 2 |
| DELOCK-84815 | transparent | transparent | 3 |