Cage nuts

Cage nuts, B3/BN3307, B3/1-1.6/BN3307, B4X0.7-1.6/BN3307, B4/BN3307, B4/1.7-2.7/BN3307 |EN|
Manufacturer
Mounting elementnut
Nut shapecage
Symbol Material BN standard Thread Features Plating material
B3/BN3307 A2 stainless steel BN 3307 M3 for sheet metal thickness 0,3-0,9mm -
B3/1-1.6/BN3307 A2 stainless steel BN 3307 M3 for sheet metal thickness 1-1.6 mm -
B4X0.7-1.6/BN3307 A2 stainless steel BN 3307 M4 for sheet metal thickness 0.7-1.6 mm -
B4/BN3307 A2 stainless steel BN 3307 M4 for sheet metal thickness 0.3-1.1 mm -
B4/1.7-2.7/BN3307 A2 stainless steel BN 3307 M4 for sheet metal thickness 1.7-2.7 mm -
B4X1-1.6/BN3307 A2 stainless steel BN 3307 M4 for sheet metal thickness 1-1.6 mm -
B5/BN3307 A2 stainless steel BN 3307 M5 for sheet metal thickness 0.7-1.6 mm -
B6/0.3/BN3307 A2 stainless steel BN 3307 M6 for sheet metal thickness 0.3-1.1 mm -
B6/0.7-1.6/BN3307 A2 stainless steel BN 3307 M6 for sheet metal thickness 0.7-1.6 mm -
B6/BN3307 A2 stainless steel BN 3307 M6 for sheet metal thickness 1.7-2.7 mm -
B8/BN3307 A2 stainless steel BN 3307 M8 for sheet metal thickness 1.8-3.2 mm -
B10/BN3307 A2 stainless steel BN 3307 M10 for sheet metal thickness 1.8-3.2 mm -
B6/1.8-3.2/BN80350 steel - M6 for sheet metal thickness 1.8-3.2 mm zinc flake coated