Calibrator; EXTECH

Calibrator; EXTECH, EX412355A, EX412355A-NIST, EX412400 |EN|
Type of metercalibrator
Current source0...24mA
DC current measuring accuracy±3 digit, ±(0.075% + 1 digit)
DC voltage measuring accuracy±3 digit, ±(0.075% + 1 digit)
Symbol EX412355A
Kind of calibrator
- voltage x
- current x
Features
- automatic power-off x
- measures and sources voltage signals x
- measures and sources current signals x
- overflow indication x
- low battery indicator x
Kind of display used
- LCD x
Display parameters
- (9999) x
Current source accuracy
- ±(0,075% + 1 digit) or ±3 digits, whichever is greater x
Voltage source accuracy
- ±(0,075% + 1 digit) or ±3 digits, whichever is greater x
Operating temperature [°C]
- 5...40 x
Power supply
- battery 6F22 9V x1 x
Dimensions [mm] 96x118x45
Equipment:
  • case
  • calibration lead
  • power supply
Voltage source:
  • 0...20V
Connectors for the country:
  • Europe
  • Great Britain