Calibrator; loop; AXIOMET

Calibrator; loop; AXIOMET, AX-C615N, AX-C715N |EN|
Type of metercalibrator
Kind of calibratorloop
DisplayLCD
Measurement:
Symbol AX-C615N AX-C715N
Display parameters
- 4 digit   x
DC voltage measuring range [V]
- 0...30 x  
- 0...50   x
AC voltage measuring range [V]
- 0...500   x
Voltage measuring resolution [mV DC] 1 10
DC current measuring range [mA]
- 0...30 x  
- 0...50   x
Current measuring resolution [mA] 0.001 0.01
Resistance measuring range [kΩ]
- 5   x
Continuity test
- acoustic indication   x
Conform to the norm
- CAT IV 600V   x
Dimensions [mm] - 185x90x54
Operating temperature [°C]
- 0...40   x
- 0...50 x  
Features:
  • alarms breach of limit values (AX-C715N)
  • automatic power-off
  • white LED torch (AX-C715N)
  • low battery indicator
  • tests in 25% steps and at 100% of signal (AX-C615N)
  • 24V loop supply voltage
Equipment:
Power supply:
DC voltage measuring accuracy:
DC current measuring accuracy:
Symbol Product description
AX-C615N Meter:calibrator;loop;VDC:0÷30V;VDC accuracy:±(0.02%+2mV)
AX-C715N Meter:calibrator;loop;VDC:0÷50V;VDC accuracy:±(0.1%+40mV)