Calibrator; UNI-T

Calibrator; UNI-T, UT714, UT715, UT705, UT725 |EN|
Manufacturer
Type of metercalibrator
DisplayLCD
Illuminationyes
Symbol UT714 UT715 UT725
Kind of calibrator
- loop   x x
- thermocouple x   x
Measurement
- frequency, DC current, 4-20mA current loop   x x
- DC voltage x x x
- resistance x   x
Resistance measuring range [Ω]
- 500/5k x    
- 500...5000     x
Temp. (thermocouple T) [°C] -200...400 - -250...400
Temp. (thermocouple S) [°C] 0...1767 - 0...1767
Temp. (thermocouple N) [°C] -200...1300 - -200...1300
Temp. (thermocouple R) [°C] 0...1767 - 0...1767
Temp. (thermocouple K) [°C] -200...1372 - -200...1372
Temp. (thermocouple J) [°C] -200...1200 - -200...1200
Temp. (thermocouple E) [°C] -200...1000 - -200...1000
Temp. (thermocouple B) [°C] 600...1820 - 600...1820
Continuity test [Ω]
- <50     x
- <250 x x  
Measuring unit
- °C, °F x   x
DC current measuring accuracy
- ±(0.02% + 2 digit)   x x
Frequency measuring accuracy
- ±(0.01%+1 digit)   x  
- ±(0.02%+2 digit)     x
Symbol: (UT714)
InterfaceUSB
Resistance measuring accuracy±(0.05%+10 digit)
Power supplybattery AA 1,2V x6
Battery/ rechargeable batterybattery AA 1,2V x6
Dimensions195x95x58mm
Symbol: (UT715)
DC current measuring range0...24mA
Frequency measuring range100Hz/1kHz/10kHz/100kHz
InterfaceUSB
Power supplybattery AA 1,2V x6
Battery/ rechargeable batterybattery AA 1,2V x6
Dimensions195x95x58mm
Symbol: (UT725)
DC current measuring range0...24mA
Frequency measuring range100Hz/1kHz/10kHz/100kHz
InterfaceUSB
Resistance measuring accuracy±(0.05%+10 digit)
Power supplybattery AA 1,2V x6
Battery/ rechargeable batterybattery AA 1,2V x6
Dimensions195x95x58mm
Features:
  • automatic power-off
  • operates with thermocouple types: J, K, T, E, N, R, S, B, L, U, Pt100, Pt200, Pt500, Pt1000, Cu10, Cu50, Cu100, Cu100-392, Pt100-JIS, Ni120 (UT714, UT725)
  • tests in 25% steps and at 100% of signal (UT715, UT725)
  • 24V loop supply voltage (UT715, UT725)
Equipment:
  • adapter
  • USB cable
  • test leads
  • temperature probe (UT714, UT725)
Symbol Product description
UT714 Meter:calibrator;thermocouple;VDC:50mV,500mV,30V;Unit:°C,°F
UT715 Meter:calibrator;loop;VDC:200mV,30V;0÷24mA;Interface:USB
UT725 Meter:calibrator;loop,thermocouple;VDC:50mV,500mV,50V;0÷24mA