Calibrator; voltage, current; EXTECH

Calibrator; voltage, current; EXTECH, PRC15, PRC30 |EN|
Type of metercalibrator
DisplayLCD
Illuminationyes
Symbol PRC15 PRC30
Kind of calibrator
- voltage x x
- current x x
- thermocouple   x
Current measuring resolution [mA] 0.01 -
Temp. (thermocouple K) [°C] -50...1370 -50...1370
Temp. (thermocouple J) [°C] - -50...1000
Temp. (thermocouple E) [°C] - -50...750
Temp. (thermocouple N) [°C] - -50...1300
Temp. (thermocouple R) [°C] - 0...1750
Temp. (thermocouple T) [°C] - -120...400
Temp. (thermocouple S) [°C] - 0...1750
Current source [mA]
- 0...24 x  
Voltage source [V]
- 0...20 x  
Power supplybattery LR6 AA 1,5V x6
Battery/ rechargeable batterybattery LR6 AA 1,5V x6
Dimensions159x80x44mm
Connectors for the countryEurope, Great Britain
DC current measuring accuracy±(0.01% + 1 digit)
DC voltage measuring accuracy±(0.01% + 1 digit)
Equipment:
  • crocodile clips (PRC15)
  • test leads (PRC15)
  • calibration lead (PRC30)
  • hard case
  • power supply
Symbol DC voltage measuring range DC current measuring range
[V] [mA]
PRC15 0...19.9m 0...50
PRC30 0...20 0...50