| Manufacturer | BAUMER |
| Type of sensor | capacitive |
| Symbol | Kind of forehead | Housing | Body material | Range | Usup | Max. operating current | Switch. freq. max | Connection | Overall len. | Operating temperature | IP rating | Output conf. | Lead length | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [mA] | [Hz] | [mm] | [°C] | [m] | ||||||||
| CFBM20P1600 | embedded | Ø20 | brass | 2...10 | 10...30 | 200 | 50 | cables | 79.5 | -25...75 | IP65 | PNP / NO | 2 | nickel |